
RG400-NFBH-BF(QTY:2m) | |
|---|---|
DigiKey Part Number | 4613-RG400-NFBH-BF(QTY:2m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-NFBH-BF(QTY:2m) |
Description | COAX CBL N-TYPE TO BNC 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to BNC RG-400 79.0" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to BNC | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 79.0" (2.0m) 6.6' | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 € | 68,41 € |
| 10 | 62,79100 € | 627,91 € |
| 25 | 57,40920 € | 1.435,23 € |
| Unit Price without VAT: | 68,41000 € |
|---|---|
| Unit Price with VAT: | 81,40790 € |

