
RG400-NF-SF (QTY:40m) | |
|---|---|
DigiKey Part Number | 4613-RG400-NF-SF(QTY:40m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-NF-SF (QTY:40m) |
Description | COAX CBL N-TYPE TO SMA 131.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-400 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector SMA Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style N-Type to SMA | Length 1574.8" (40.0m) 131.2' |
1st Connector N-Type Jack | Cable Type RG-400 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,86000 € | 395,86 € |
| 10 | 363,32700 € | 3.633,27 € |
| 25 | 332,18520 € | 8.304,63 € |
| Unit Price without VAT: | 395,86000 € |
|---|---|
| Unit Price with VAT: | 471,07340 € |

