Cable Assembly Coaxial N-Type to N-Type RG-400 240.0" (6.1m) 20.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG400-NF-NM(QTY:20ft)

DigiKey Part Number
4613-RG400-NF-NM(QTY:20ft)-ND
Manufacturer
Manufacturer Product Number
RG400-NF-NM(QTY:20ft)
Description
COAX CBL N-TYPE TO N-TYPE 20'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-400 240.0" (6.1m) 20.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
240.0" (6.1m) 20.0'
Style
N-Type to N-Type
Cable Type
RG-400
1st Connector
N-Type Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1104,21000 €104,21 €
1095,64300 €956,43 €
2587,44440 €2.186,11 €
Unit Price without VAT:104,21000 €
Unit Price with VAT:124,00990 €
Alternate Length
COAX CBL N-TYPE TO N-TYPE 114.8'
In-Stock: 10000
Unit Price: 351,31000 €
COAX CBL N-TYPE TO N-TYPE 55.8'
In-Stock: 10000
Unit Price: 196,86000 €
COAX CBL N-TYPE TO N-TYPE 9"
In-Stock: 10000
Unit Price: 53,90000 €
COAX CBL N-TYPE TO N-TYPE 9'
In-Stock: 10000
Unit Price: 75,33000 €
COAX CBL N-TYPE TO N-TYPE 400'
In-Stock: 10000
Unit Price: 1.101,77000 €