
RG400-NF-NM(QTY:20M) | |
|---|---|
DigiKey Part Number | 4613-RG400-NF-NM(QTY:20M)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-NF-NM(QTY:20M) |
Description | COAX CBL N-TYPE TO N-TYPE 65.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-400 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 787.4" (20.0m) 65.6' |
Style N-Type to N-Type | Cable Type RG-400 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,61000 € | 222,61 € |
| 10 | 204,31400 € | 2.043,14 € |
| 25 | 186,80120 € | 4.670,03 € |
| Unit Price without VAT: | 222,61000 € |
|---|---|
| Unit Price with VAT: | 264,90590 € |

