Cable Assembly Coaxial N-Type to N-Type RG-400 2400.0" (61.0m) 200.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG400-NF-NM(QTY:200ft)

DigiKey Part Number
4613-RG400-NF-NM(QTY:200ft)-ND
Manufacturer
Manufacturer Product Number
RG400-NF-NM(QTY:200ft)
Description
COAX CBL N-TYPE TO N-TYPE 200'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-400 2400.0" (61.0m) 200.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
2400.0" (61.0m) 200.0'
Style
N-Type to N-Type
Cable Type
RG-400
1st Connector
N-Type Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1576,73000 €576,73 €
10529,34700 €5.293,47 €
25483,97400 €12.099,35 €
Unit Price without VAT:576,73000 €
Unit Price with VAT:686,30870 €
Alternate Length
COAX CBL N-TYPE TO N-TYPE 114.8'
In-Stock: 10000
Unit Price: 351,31000 €
COAX CBL N-TYPE TO N-TYPE 55.8'
In-Stock: 10000
Unit Price: 196,86000 €
COAX CBL N-TYPE TO N-TYPE 9"
In-Stock: 10000
Unit Price: 53,90000 €
COAX CBL N-TYPE TO N-TYPE 9'
In-Stock: 10000
Unit Price: 75,33000 €
COAX CBL N-TYPE TO N-TYPE 400'
In-Stock: 10000
Unit Price: 1.101,77000 €