
RG400-NF-NF(QTY:16ft) | |
|---|---|
DigiKey Part Number | 4613-RG400-NF-NF(QTY:16ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-NF-NF(QTY:16ft) |
Description | COAX CBL N-TYPE TO N-TYPE 16' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-400 192.0" (4.9m) 16.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 192.0" (4.9m) 16.0' |
Style N-Type to N-Type | Cable Type RG-400 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,70000 € | 93,70 € |
| 10 | 86,00500 € | 860,05 € |
| 25 | 78,63280 € | 1.965,82 € |
| Unit Price without VAT: | 93,70000 € |
|---|---|
| Unit Price with VAT: | 111,50300 € |

