
RG400-FMEF-UM(QTY:3m) | |
|---|---|
DigiKey Part Number | 4613-RG400-FMEF-UM(QTY:3m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-FMEF-UM(QTY:3m) |
Description | COAX CBL FME TO UHF 9.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to UHF RG-400 119.0" (3.0m) 9.9' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector UHF Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style FME to UHF | Length 119.0" (3.0m) 9.9' |
1st Connector FME Jack | Cable Type RG-400 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,84000 € | 70,84 € |
| 10 | 65,02200 € | 650,22 € |
| 25 | 59,44880 € | 1.486,22 € |
| Unit Price without VAT: | 70,84000 € |
|---|---|
| Unit Price with VAT: | 84,29960 € |

