
RG400-FMEF-SFRP(QTY:60m) | |
|---|---|
DigiKey Part Number | 4613-RG400-FMEF-SFRP(QTY:60m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-FMEF-SFRP(QTY:60m) |
Description | COAX CBL RP-SMA TO FME 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to FME RG-400 2362.8" (60.0m) 196.9' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector RP-SMA Jack |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-SMA to FME | Length 2362.8" (60.0m) 196.9' |
1st Connector FME Jack | Cable Type RG-400 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,19000 € | 568,19 € |
| 10 | 521,50500 € | 5.215,05 € |
| 25 | 476,80400 € | 11.920,10 € |
| Unit Price without VAT: | 568,19000 € |
|---|---|
| Unit Price with VAT: | 676,14610 € |

