
RG400-FMEF-NF(QTY:4m) | |
|---|---|
DigiKey Part Number | 4613-RG400-FMEF-NF(QTY:4m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-FMEF-NF(QTY:4m) |
Description | COAX CBL FME TO N-TYPE 13.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to N-Type RG-400 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | FME to N-Type | |
1st Connector | FME Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 157.5" (4.0m) 13.1' | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,01000 € | 87,01 € |
| 10 | 79,85900 € | 798,59 € |
| 25 | 73,01320 € | 1.825,33 € |
| Unit Price without VAT: | 87,01000 € |
|---|---|
| Unit Price with VAT: | 103,54190 € |

