
RG400-FMEF-NF(QTY:15m) | |
|---|---|
DigiKey Part Number | 4613-RG400-FMEF-NF(QTY:15m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-FMEF-NF(QTY:15m) |
Description | COAX CBL FME TO N-TYPE 49.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to N-Type RG-400 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector N-Type Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style FME to N-Type | Length 590.6" (15.0m) 49.2' |
1st Connector FME Jack | Cable Type RG-400 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,43000 € | 180,43 € |
| 10 | 165,60600 € | 1.656,06 € |
| 25 | 151,41120 € | 3.785,28 € |
| Unit Price without VAT: | 180,43000 € |
|---|---|
| Unit Price with VAT: | 214,71170 € |

