
RG400-FMEF-FMEF(QTY:70m) | |
|---|---|
DigiKey Part Number | 4613-RG400-FMEF-FMEF(QTY:70m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-FMEF-FMEF(QTY:70m) |
Description | COAX CBL FME TO FME 229.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to FME RG-400 2755.9" (70.0m) 229.7' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector FME Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style FME to FME | Length 2755.9" (70.0m) 229.7' |
1st Connector FME Jack | Cable Type RG-400 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,36000 € | 654,36 € |
| 10 | 600,59300 € | 6.005,93 € |
| 25 | 549,11360 € | 13.727,84 € |
| Unit Price without VAT: | 654,36000 € |
|---|---|
| Unit Price with VAT: | 778,68840 € |

