
RG400-FMEF-BM(QTY:4m) | |
|---|---|
DigiKey Part Number | 4613-RG400-FMEF-BM(QTY:4m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-FMEF-BM(QTY:4m) |
Description | COAX CBL FME TO BNC 13.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to BNC RG-400 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector BNC Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style FME to BNC | Length 157.5" (4.0m) 13.1' |
1st Connector FME Jack | Cable Type RG-400 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,92000 € | 85,92 € |
| 10 | 78,86600 € | 788,66 € |
| 25 | 72,10560 € | 1.802,64 € |
| Unit Price without VAT: | 85,92000 € |
|---|---|
| Unit Price with VAT: | 102,24480 € |

