
RG400-BM-NM(QTY:40FT) | |
|---|---|
DigiKey Part Number | 4613-RG400-BM-NM(QTY:40FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-BM-NM(QTY:40FT) |
Description | COAX CBL BNC TO N-TYPE 40' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type RG-400 480.0" (12.2m) 40.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to N-Type | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 480.0" (12.2m) 40.0' | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Orange | |
Features | - | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,33000 € | 145,33 € |
| 10 | 133,08100 € | 1.330,81 € |
| 25 | 121,37560 € | 3.034,39 € |
| Unit Price without VAT: | 145,33000 € |
|---|---|
| Unit Price with VAT: | 172,94270 € |

