
RG400-BF-SF (QTY:8m) | |
|---|---|
DigiKey Part Number | 4613-RG400-BF-SF(QTY:8m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-BF-SF (QTY:8m) |
Description | COAX CBL BNC TO SMA 26.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-400 315.0" (8.0m) 26.2' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector SMA Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style BNC to SMA | Length 315.0" (8.0m) 26.2' |
1st Connector BNC Jack | Cable Type RG-400 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,12000 € | 120,12 € |
| 10 | 110,24400 € | 1.102,44 € |
| 25 | 100,79480 € | 2.519,87 € |
| Unit Price without VAT: | 120,12000 € |
|---|---|
| Unit Price with VAT: | 142,94280 € |

