Cable Assembly Coaxial BNC to FME RG-400 354.3" (9.0m) 29.5'
cms-photo-disclaimer

RG400-BF-FMEF(QTY:9m)

cms-digikey-product-number
4613-RG400-BF-FMEF(QTY:9m)-ND
cms-manufacturer
cms-manufacturer-product-number
RG400-BF-FMEF(QTY:9m)
cms-description
COAX CBL BNC TO FME 29.5'
cms-customer-reference
cms-detailed-description
Cable Assembly Coaxial BNC to FME RG-400 354.3" (9.0m) 29.5'
Datasheet
 Datasheet
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
2nd Connector
FME Jack
Packaging
Spool
2nd Contact Gender
Female
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
BNC to FME
Length
354.3" (9.0m) 29.5'
1st Connector
BNC Jack
Cable Type
RG-400
1st Contact Gender
Female
Cable Impedance
50 Ohms
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
cms-all-prices-in-currency
Spool
QuantityUnit Pricecms-ext-price
1128,73000 €128,73 €
10118,15300 €1.181,53 €
25108,02560 €2.700,64 €
Unit Price without VAT:128,73000 €
Unit Price with VAT:153,18870 €