
RG400-500ft | |
|---|---|
DigiKey Part Number | 4613-RG400-500ft-ND |
Manufacturer | |
Manufacturer Product Number | RG400-500ft |
Description | CABLE COAXIAL RG-400 500' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-400 500.0' (152.40m) 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Double Braid |
Manufacturer McGill Microwave Systems | Impedance 50 Ohms |
Series | Length 500.0' (152.40m) |
Packaging Spool | Jacket Color Brown |
Part Status Active | Conductor Material Copper, Silver Coated |
Cable Type Coaxial | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group RG-400 | Dielectric Diameter 0.116" (2.95mm) |
Conductor Strand 19 Strands / 0.0079" | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.195" (4.95mm) | Operating Temperature -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 962,94000 € | 962,94 € |
| 3 | 919,16667 € | 2.757,50 € |
| 5 | 875,39800 € | 4.376,99 € |
| Unit Price without VAT: | 962,94000 € |
|---|---|
| Unit Price with VAT: | 1.145,89860 € |

