
RG400-4.3/10M-SFRP(QTY:1m) | |
|---|---|
DigiKey Part Number | 4613-RG400-4.3/10M-SFRP(QTY:1m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-4.3/10M-SFRP(QTY:1m) |
Description | COAX CBL RP-SMA TO 4.3/10 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to 4.3/10 RG-400 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector RP-SMA Jack |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-SMA to 4.3/10 | Length 39.4" (1.0m) 3.3' |
1st Connector 4.3/10 Plug | Cable Type RG-400 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,80000 € | 59,80 € |
| 10 | 54,88200 € | 548,82 € |
| 25 | 50,17800 € | 1.254,45 € |
| Unit Price without VAT: | 59,80000 € |
|---|---|
| Unit Price with VAT: | 71,16200 € |

