Coaxial Cable RG-400 328.1' (100.00m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG400-100m

DigiKey Part Number
4613-RG400-100m-ND
Manufacturer
Manufacturer Product Number
RG400-100m
Description
CABLE COAXIAL RG-400 328.1'
Customer Reference
Detailed Description
Coaxial Cable RG-400 328.1' (100.00m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-400
Wire Gauge
-
Conductor Strand
19 Strands / 0.0079"
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Double Braid
Impedance
50 Ohms
Length
328.1' (100.00m)
Jacket Color
Brown
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Silver Coated
Shield Coverage
-
VoP, Velocity of Propagation
70.0
Operating Temperature
-40°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.997
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1629,18000 €629,18 €
3600,58333 €1.801,75 €
5571,98200 €2.859,91 €
Unit Price without VAT:629,18000 €
Unit Price with VAT:748,72420 €