
RG393-UM-NMRA(QTY:90M) | |
|---|---|
DigiKey Part Number | 4613-RG393-UM-NMRA(QTY:90M)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-UM-NMRA(QTY:90M) |
Description | COAX CBL N-TYPE TO UHF 295.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-393 3543.3" (90.0m) 295.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 3543.3" (90.0m) 295.3' | |
Cable Type | RG-393 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.149,78000 € | 3.149,78 € |
| 10 | 2.753,29600 € | 27.532,96 € |
| 25 | 2.563,87200 € | 64.096,80 € |
| Unit Price without VAT: | 3.149,78000 € |
|---|---|
| Unit Price with VAT: | 3.748,23820 € |

