
RG393-TM-TM(QTY:9M) | |
|---|---|
DigiKey Part Number | 4613-RG393-TM-TM(QTY:9M)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-TM-TM(QTY:9M) |
Description | COAX CBL TNC TO TNC 29.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-393 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 354.3" (9.0m) 29.5' | |
Cable Type | RG-393 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,36000 € | 370,36 € |
| 10 | 323,74800 € | 3.237,48 € |
| 25 | 301,47640 € | 7.536,91 € |
| Unit Price without VAT: | 370,36000 € |
|---|---|
| Unit Price with VAT: | 440,72840 € |

