
RG393-TM-TM(QTY:80FT) | |
|---|---|
DigiKey Part Number | 4613-RG393-TM-TM(QTY:80FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-TM-TM(QTY:80FT) |
Description | COAX CBL TNC TO TNC 80' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-393 960.0" (24.4m) 80.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 960.0" (24.4m) 80.0' | |
Cable Type | RG-393 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 853,28000 € | 853,28 € |
| 10 | 781,39300 € | 7.813,93 € |
| 25 | 712,62840 € | 17.815,71 € |
| Unit Price without VAT: | 853,28000 € |
|---|---|
| Unit Price with VAT: | 1.015,40320 € |

