Cable Assembly Coaxial TNC to TNC RG-393 2755.9" (70.0m) 229.7'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG393-TM-TM(QTY:70M)

DigiKey Part Number
4613-RG393-TM-TM(QTY:70M)-ND
Manufacturer
Manufacturer Product Number
RG393-TM-TM(QTY:70M)
Description
COAX CBL TNC TO TNC 229.7'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-393 2755.9" (70.0m) 229.7'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
2755.9" (70.0m) 229.7'
Part Status
Active
Cable Type
RG-393
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
1 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
TNC Plug
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.431,04000 €2.431,04 €
102.125,02600 €21.250,26 €
251.978,83240 €49.470,81 €
Unit Price without VAT:2.431,04000 €
Unit Price with VAT:2.892,93760 €