Cable Assembly Coaxial TNC to TNC RG-393 236.2" (6.0m) 19.7'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG393-TM-TM(QTY:6M)

DigiKey Part Number
4613-RG393-TM-TM(QTY:6M)-ND
Manufacturer
Manufacturer Product Number
RG393-TM-TM(QTY:6M)
Description
COAX CBL TNC TO TNC 19.7'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-393 236.2" (6.0m) 19.7'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
236.2" (6.0m) 19.7'
Part Status
Active
Cable Type
RG-393
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
1 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
TNC Plug
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1265,14000 €265,14 €
10231,76800 €2.317,68 €
25215,82720 €5.395,68 €
Unit Price without VAT:265,14000 €
Unit Price with VAT:315,51660 €