
RG393-TM-TM(QTY:30M) | |
|---|---|
DigiKey Part Number | 4613-RG393-TM-TM(QTY:30M)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-TM-TM(QTY:30M) |
Description | COAX CBL TNC TO TNC 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-393 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1181.1" (30.0m) 98.4' | |
Cable Type | RG-393 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.084,96000 € | 1.084,96 € |
| 10 | 948,39300 € | 9.483,93 € |
| 25 | 883,14480 € | 22.078,62 € |
| Unit Price without VAT: | 1.084,96000 € |
|---|---|
| Unit Price with VAT: | 1.291,10240 € |

