
RG393-NF-NF(QTY:65ft) | |
|---|---|
DigiKey Part Number | 4613-RG393-NF-NF(QTY:65ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-NF-NF(QTY:65ft) |
Description | COAX CBL N-TYPE TO N-TYPE 65' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-393 780.0" (19.8m) 65.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 780.0" (19.8m) 65.0' |
Style N-Type to N-Type | Cable Type RG-393 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,72000 € | 779,72 € |
| 10 | 715,65700 € | 7.156,57 € |
| 25 | 654,31440 € | 16.357,86 € |
| Unit Price without VAT: | 779,72000 € |
|---|---|
| Unit Price with VAT: | 927,86680 € |

