
RG393-NF-NF(QTY:40ft) | |
|---|---|
DigiKey Part Number | 4613-RG393-NF-NF(QTY:40ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-NF-NF(QTY:40ft) |
Description | COAX CBL N-TYPE TO N-TYPE 40' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-393 480.0" (12.2m) 40.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 480.0" (12.2m) 40.0' |
Style N-Type to N-Type | Cable Type RG-393 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,35000 € | 525,35 € |
| 10 | 482,18300 € | 4.821,83 € |
| 25 | 440,85320 € | 11.021,33 € |
| Unit Price without VAT: | 525,35000 € |
|---|---|
| Unit Price with VAT: | 625,16650 € |

