Cable Assembly Coaxial N-Type to N-Type RG-393 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG393-NF-NF(QTY:3ft)

DigiKey Part Number
4613-RG393-NF-NF(QTY:3ft)-ND
Manufacturer
Manufacturer Product Number
RG393-NF-NF(QTY:3ft)
Description
COAX CBL N-TYPE TO N-TYPE 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-393 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Jack
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Female
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
36.00" (914.40mm)
Style
N-Type to N-Type
Cable Type
RG-393
1st Connector
N-Type Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
194,02000 €94,02 €
1086,29500 €862,95 €
2578,89800 €1.972,45 €
Unit Price without VAT:94,02000 €
Unit Price with VAT:111,88380 €