Cable Assembly Coaxial TNC to TNC RG-316 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG316-TM-TM(QTY:3M)

DigiKey Part Number
4613-RG316-TM-TM(QTY:3M)-ND
Manufacturer
Manufacturer Product Number
RG316-TM-TM(QTY:3M)
Description
COAX CBL TNC TO TNC 9.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-316 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
118.1" (3.0m) 9.8'
Part Status
Active
Cable Type
RG-316
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
TNC Plug
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,93000 €45,93 €
1040,14800 €401,48 €
2537,37880 €934,47 €
Unit Price without VAT:45,93000 €
Unit Price with VAT:54,65670 €