
RG316-SM-SM(QTY:8FT) | |
---|---|
DigiKey Part Number | 4613-RG316-SM-SM(QTY:8FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG316-SM-SM(QTY:8FT) |
Description | COAX CABLE SMA TO SMA 8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 96.0" (2.4m) 8.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,48000 € | 42,48 € |
10 | 38,90100 € | 389,01 € |
25 | 35,47160 € | 886,79 € |
Unit Price without VAT: | 42,48000 € |
---|---|
Unit Price with VAT: | 50,55120 € |