
RG316-NF-NF(QTY:4ft) | |
|---|---|
DigiKey Part Number | 4613-RG316-NF-NF(QTY:4ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG316-NF-NF(QTY:4ft) |
Description | COAX CBL N-TYPE TO N-TYPE 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-316 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style N-Type to N-Type | Cable Type RG-316 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,20000 € | 42,20 € |
| 10 | 38,73000 € | 387,30 € |
| 25 | 35,41040 € | 885,26 € |
| Unit Price without VAT: | 42,20000 € |
|---|---|
| Unit Price with VAT: | 50,21800 € |

