
RG316-BM-BM(QTY:20FT) | |
|---|---|
DigiKey Part Number | 4613-RG316-BM-BM(QTY:20FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG316-BM-BM(QTY:20FT) |
Description | COAX CBL BNC TO BNC 20' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-316 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,24000 € | 54,24 € |
| 10 | 49,66800 € | 496,68 € |
| 25 | 45,29520 € | 1.132,38 € |
| Unit Price without VAT: | 54,24000 € |
|---|---|
| Unit Price with VAT: | 64,54560 € |

