
RG316-100ft | |
|---|---|
DigiKey Part Number | 4613-RG316-100ft-ND |
Manufacturer | |
Manufacturer Product Number | RG316-100ft |
Description | CABLE COAXIAL RG-316 100' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-316 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-316 | |
Wire Gauge | - | |
Conductor Strand | 7 Strands / 0.0071" | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Brown | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.060" (1.52mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,57000 € | 63,57 € |
| 3 | 60,68333 € | 182,05 € |
| 5 | 57,79400 € | 288,97 € |
| Unit Price without VAT: | 63,57000 € |
|---|---|
| Unit Price with VAT: | 75,64830 € |









