
RG303-UM-QM(QTY:20m) | |
|---|---|
DigiKey Part Number | 4613-RG303-UM-QM(QTY:20m)-ND |
Manufacturer | |
Manufacturer Product Number | RG303-UM-QM(QTY:20m) |
Description | COAX CBL UHF TO QMA 65.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to QMA RG-303 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | UHF to QMA | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | QMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 787.4" (20.0m) 65.6' | |
Cable Type | RG-303 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,92000 € | 191,92 € |
| 10 | 176,15100 € | 1.761,51 € |
| 25 | 161,05280 € | 4.026,32 € |
| Unit Price without VAT: | 191,92000 € |
|---|---|
| Unit Price with VAT: | 228,38480 € |

