Cable Assembly Coaxial TNC to SMA RG-303 19685.0" (500.0m) 1640.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG303-TM-SF (QTY:500m)

DigiKey Part Number
4613-RG303-TM-SF(QTY:500m)-ND
Manufacturer
Manufacturer Product Number
RG303-TM-SF (QTY:500m)
Description
COAX CBL TNC TO SMA 1640.4'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to SMA RG-303 19685.0" (500.0m) 1640.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
19685.0" (500.0m) 1640.4'
Packaging
Spool
Cable Type
RG-303
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to SMA
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
SMA Jack
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
13.468,08000 €3.468,08 €
103.183,11700 €31.831,17 €
252.910,27840 €72.756,96 €
Unit Price without VAT:3.468,08000 €
Unit Price with VAT:4.127,01520 €