Cable Assembly Coaxial TNC to N-Type RG-303 1181.1" (30.0m) 98.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG303-TM-NFBH(QTY:30m)

DigiKey Part Number
4613-RG303-TM-NFBH(QTY:30m)-ND
Manufacturer
Manufacturer Product Number
RG303-TM-NFBH(QTY:30m)
Description
COAX CBL TNC TO N-TYPE 98.4'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to N-Type RG-303 1181.1" (30.0m) 98.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Spool
Length
1181.1" (30.0m) 98.4'
Part Status
Active
Cable Type
RG-303
Style
TNC to N-Type
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
N-Type Jack
Color
Brown
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1257,83000 €257,83 €
10236,65200 €2.366,52 €
25216,36760 €5.409,19 €
Unit Price without VAT:257,83000 €
Unit Price with VAT:306,81770 €