Cable Assembly Coaxial TNC to FME RG-303 1574.8" (40.0m) 131.2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG303-TM-FMEF(QTY:40m)

DigiKey Part Number
4613-RG303-TM-FMEF(QTY:40m)-ND
Manufacturer
Manufacturer Product Number
RG303-TM-FMEF(QTY:40m)
Description
COAX CBL TNC TO FME 131.2'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to FME RG-303 1574.8" (40.0m) 131.2'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
1574.8" (40.0m) 131.2'
Packaging
Spool
Cable Type
RG-303
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to FME
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
FME Jack
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1326,14000 €326,14 €
10299,34200 €2.993,42 €
25273,68480 €6.842,12 €
Unit Price without VAT:326,14000 €
Unit Price with VAT:388,10660 €