Cable Assembly Coaxial SMA to UHF RG-303 3937.0" (100.0m) 328.1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG303-SF -UM(QTY:100m)

DigiKey Part Number
4613-RG303-SF-UM(QTY:100m)-ND
Manufacturer
Manufacturer Product Number
RG303-SF -UM(QTY:100m)
Description
COAX CBL SMA TO UHF 328.1'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to UHF RG-303 3937.0" (100.0m) 328.1'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
3937.0" (100.0m) 328.1'
Packaging
Spool
Cable Type
RG-303
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to UHF
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
UHF Plug
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1735,96000 €735,96 €
10675,48700 €6.754,87 €
25617,58840 €15.439,71 €
Unit Price without VAT:735,96000 €
Unit Price with VAT:875,79240 €