Cable Assembly Coaxial SMA to SMA RG-303 354.3" (9.0m) 29.5'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG303-SF -SF (QTY:9m)

DigiKey Part Number
4613-RG303-SF-SF(QTY:9m)-ND
Manufacturer
Manufacturer Product Number
RG303-SF -SF (QTY:9m)
Description
COAX CBL SMA TO SMA 29.5'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-303 354.3" (9.0m) 29.5'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
354.3" (9.0m) 29.5'
Packaging
Spool
Cable Type
RG-303
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
SMA Jack
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1114,41000 €114,41 €
10105,00200 €1.050,02 €
2596,00120 €2.400,03 €
Unit Price without VAT:114,41000 €
Unit Price with VAT:136,14790 €