Cable Assembly Coaxial SMA to SMA RG-303 157.5" (4.0m) 13.1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG303-SF -SF (QTY:4m)

DigiKey Part Number
4613-RG303-SF-SF(QTY:4m)-ND
Manufacturer
Manufacturer Product Number
RG303-SF -SF (QTY:4m)
Description
COAX CBL SMA TO SMA 13.1'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-303 157.5" (4.0m) 13.1'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
157.5" (4.0m) 13.1'
Packaging
Spool
Cable Type
RG-303
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
SMA Jack
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
180,25000 €80,25 €
1073,65600 €736,56 €
2567,34280 €1.683,57 €
Unit Price without VAT:80,25000 €
Unit Price with VAT:95,49750 €