Cable Assembly Coaxial SMA to N-Type RG-303 275.6" (7.0m) 23.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG303-SF -NFBH(QTY:7m)

DigiKey Part Number
4613-RG303-SF-NFBH(QTY:7m)-ND
Manufacturer
Manufacturer Product Number
RG303-SF -NFBH(QTY:7m)
Description
COAX CBL SMA TO N-TYPE 23'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-303 275.6" (7.0m) 23.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Spool
Length
275.6" (7.0m) 23.0'
Part Status
Active
Cable Type
RG-303
Style
SMA to N-Type
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
N-Type Jack
Color
Brown
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1100,74000 €100,74 €
1092,46300 €924,63 €
2584,53800 €2.113,45 €
Unit Price without VAT:100,74000 €
Unit Price with VAT:119,88060 €