
RG303-SF -NFBH(QTY:1m) | |
|---|---|
DigiKey Part Number | 4613-RG303-SF-NFBH(QTY:1m)-ND |
Manufacturer | |
Manufacturer Product Number | RG303-SF -NFBH(QTY:1m) |
Description | COAX CBL SMA TO N-TYPE 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-303 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-303 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,51000 € | 60,51 € |
| 10 | 55,54000 € | 555,40 € |
| 25 | 50,77880 € | 1.269,47 € |
| Unit Price without VAT: | 60,51000 € |
|---|---|
| Unit Price with VAT: | 72,00690 € |

