
RG303-SF -NF(QTY:2m) | |
|---|---|
DigiKey Part Number | 4613-RG303-SF-NF(QTY:2m)-ND |
Manufacturer | |
Manufacturer Product Number | RG303-SF -NF(QTY:2m) |
Description | COAX CBL SMA TO N-TYPE 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-303 79.0" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 79.0" (2.0m) 6.6' | |
Cable Type | RG-303 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,59000 € | 66,59 € |
| 10 | 61,11800 € | 611,18 € |
| 25 | 55,87920 € | 1.396,98 € |
| Unit Price without VAT: | 66,59000 € |
|---|---|
| Unit Price with VAT: | 79,24210 € |

