Cable Assembly Coaxial SMA to N-Type RG-303 393.7" (10.0m) 32.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG303-SF -NF(QTY:10m)

DigiKey Part Number
4613-RG303-SF-NF(QTY:10m)-ND
Manufacturer
Manufacturer Product Number
RG303-SF -NF(QTY:10m)
Description
COAX CBL SMA TO N-TYPE 32.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-303 393.7" (10.0m) 32.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
393.7" (10.0m) 32.8'
Packaging
Spool
Cable Type
RG-303
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
N-Type Jack
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1121,23000 €121,23 €
10111,27100 €1.112,71 €
25101,73320 €2.543,33 €
Unit Price without VAT:121,23000 €
Unit Price with VAT:144,26370 €