
RG303-SF -FMEF(QTY:90m) | |
|---|---|
DigiKey Part Number | 4613-RG303-SF-FMEF(QTY:90m)-ND |
Manufacturer | |
Manufacturer Product Number | RG303-SF -FMEF(QTY:90m) |
Description | COAX CBL SMA TO FME 295.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to FME RG-303 3543.3" (90.0m) 295.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to FME | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | FME Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3543.3" (90.0m) 295.3' | |
Cable Type | RG-303 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,06000 € | 676,06 € |
| 10 | 620,51200 € | 6.205,12 € |
| 25 | 567,32480 € | 14.183,12 € |
| Unit Price without VAT: | 676,06000 € |
|---|---|
| Unit Price with VAT: | 804,51140 € |

