
RG303-SF -FMEF(QTY:80m) | |
|---|---|
DigiKey Part Number | 4613-RG303-SF-FMEF(QTY:80m)-ND |
Manufacturer | |
Manufacturer Product Number | RG303-SF -FMEF(QTY:80m) |
Description | COAX CBL SMA TO FME 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to FME RG-303 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to FME | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | FME Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3149.6" (80.0m) 262.5' | |
Cable Type | RG-303 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,35000 € | 599,35 € |
| 10 | 550,10500 € | 5.501,05 € |
| 25 | 502,95400 € | 12.573,85 € |
| Unit Price without VAT: | 599,35000 € |
|---|---|
| Unit Price with VAT: | 713,22650 € |

