
RG303-SF -FMEF(QTY:200m) | |
|---|---|
DigiKey Part Number | 4613-RG303-SF-FMEF(QTY:200m)-ND |
Manufacturer | |
Manufacturer Product Number | RG303-SF -FMEF(QTY:200m) |
Description | COAX CBL SMA TO FME 656.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to FME RG-303 7874.0" (200.0m) 656.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to FME | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | FME Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7874.0" (200.0m) 656.2' | |
Cable Type | RG-303 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.436,86000 € | 1.436,86 € |
| 10 | 1.318,79100 € | 13.187,91 € |
| 25 | 1.205,75240 € | 30.143,81 € |
| Unit Price without VAT: | 1.436,86000 € |
|---|---|
| Unit Price with VAT: | 1.709,86340 € |

