Cable Assembly Coaxial SMA to FME RG-303 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG303-SF -FMEF(QTY:1m)

DigiKey Part Number
4613-RG303-SF-FMEF(QTY:1m)-ND
Manufacturer
Manufacturer Product Number
RG303-SF -FMEF(QTY:1m)
Description
COAX CBL SMA TO FME 3.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to FME RG-303 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
39.4" (1.0m) 3.3'
Packaging
Spool
Cable Type
RG-303
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to FME
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
FME Jack
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
159,76000 €59,76 €
1054,84900 €548,49 €
2550,14760 €1.253,69 €
Unit Price without VAT:59,76000 €
Unit Price with VAT:71,11440 €