Cable Assembly Coaxial SMA to BNC RG-303 315.0" (8.0m) 26.2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG303-SF -BM(QTY:8m)

DigiKey Part Number
4613-RG303-SF-BM(QTY:8m)-ND
Manufacturer
Manufacturer Product Number
RG303-SF -BM(QTY:8m)
Description
COAX CBL SMA TO BNC 26.2'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to BNC RG-303 315.0" (8.0m) 26.2'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
315.0" (8.0m) 26.2'
Packaging
Spool
Cable Type
RG-303
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to BNC
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
BNC Plug
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1107,57000 €107,57 €
1098,73200 €987,32 €
2590,26960 €2.256,74 €
Unit Price without VAT:107,57000 €
Unit Price with VAT:128,00830 €