Cable Assembly Coaxial N-Type to FME RG-303 2362.8" (60.0m) 196.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG303-NFBH-FMEF(QTY:60m)

DigiKey Part Number
4613-RG303-NFBH-FMEF(QTY:60m)-ND
Manufacturer
Manufacturer Product Number
RG303-NFBH-FMEF(QTY:60m)
Description
COAX CBL N-TYPE TO FME 196.9'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to FME RG-303 2362.8" (60.0m) 196.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Spool
Length
2362.8" (60.0m) 196.9'
Part Status
Active
Cable Type
RG-303
Style
N-Type to FME
Cable Impedance
50 Ohms
1st Connector
N-Type Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
3 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Brown
2nd Connector
FME Jack
Operating Temperature
-40°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1462,75000 €462,75 €
10424,72400 €4.247,24 €
25388,31920 €9.707,98 €
Unit Price without VAT:462,75000 €
Unit Price with VAT:550,67250 €