Cable Assembly Coaxial N-Type to UHF RG-303 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG303-NF-UM(QTY:5m)

DigiKey Part Number
4613-RG303-NF-UM(QTY:5m)-ND
Manufacturer
Manufacturer Product Number
RG303-NF-UM(QTY:5m)
Description
COAX CBL N-TYPE TO UHF 16.4'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to UHF RG-303 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
196.9" (5.0m) 16.4'
Packaging
Spool
Cable Type
RG-303
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to UHF
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
UHF Plug
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
187,08000 €87,08 €
1079,92500 €799,25 €
2573,07440 €1.826,86 €
Unit Price without VAT:87,08000 €
Unit Price with VAT:103,62520 €